833-076-555-808

Heilind Number:EDA833-076-555-808
Manufacturer:EDAC
Manufacturer Number:833-076-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-808

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a striking green hue. Designed for optimum performance, this connector boasts a 3A amperage rating and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows and 76 positions, it offers ample connectivity options for your projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient and accurate connections. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.