833-076-556-203

Heilind Number:EDA833-076-556-203
Manufacturer:EDAC
Manufacturer Number:833-076-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission in any application. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your circuit setup. Boasting 76 positions, it provides ample connectivity options for your project. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.