833-076-556-207

Heilind Number:EDA833-076-556-207
Manufacturer:EDAC
Manufacturer Number:833-076-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-556-207

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts impressive functionality. Designed for optimal power transmission, it supports an amperage of 3 A, ensuring reliable performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of contacts made from Copper Alloy, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment for up to 76 positions. Whether for single or multi-board configurations, its straight mount orientation offers versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB connection setup with this essential component.