833-076-556-208

Heilind Number:EDA833-076-556-208
Manufacturer:EDAC
Manufacturer Number:833-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-556-208

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Featuring a vibrant green hue, it not only offers a pop of color but also delivers exceptional performance. Engineered with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures high durability and reliable conductivity. With two rows and 76 positions, it provides ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for efficient and secure connections.