833-076-558-201

Heilind Number:EDA833-076-558-201
Manufacturer:EDAC
Manufacturer Number:833-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a current rating of 3 A, this connector ensures reliable power transmission. The two rows of copper alloy contacts provide stable and efficient connections, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. Offering 76 positions for versatile use, its right-angle mount orientation allows for easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for various applications, it is a must-have in any electronic assembly toolkit.