833-076-558-204

Heilind Number:EDA833-076-558-204
Manufacturer:EDAC
Manufacturer Number:833-076-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-204

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for high performance, it offers a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission. Featuring two rows and 76 positions, it provides ample connectivity options for your PCB boards. The right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating effortlessly in temperature ranges from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your system's connectivity with this essential component.