833-076-558-208

Heilind Number:EDA833-076-558-208
Manufacturer:EDAC
Manufacturer Number:833-076-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-208

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in vibrant green. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 76 positions, each meticulously crafted with Copper Alloy contacts, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation optimizes space utilization. Designed for high performance, it boasts a 3A amperage rating and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.