833-076-558-212

Heilind Number:EDA833-076-558-212
Manufacturer:EDAC
Manufacturer Number:833-076-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a double-row design and 76 positions, it offers ample space for secure board-to-board connections. Crafted with Copper Alloy contacts, it guarantees efficient power transfer with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.