833-076-558-802

Heilind Number:EDA833-076-558-802
Manufacturer:EDAC
Manufacturer Number:833-076-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also reliable, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 76 positions, it ensures seamless connectivity in any application. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in varying environments. Upgrade your setup with this essential component for optimal board-to-board connections.