833-076-558-803

Heilind Number:EDA833-076-558-803
Manufacturer:EDAC
Manufacturer Number:833-076-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission with a 3A amperage capacity. Featuring two rows of copper alloy contacts, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 76 positions for versatile connectivity. With a right-angle mount orientation, it facilitates easy installation on circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this high-quality Card Edge Connector.