833-076-558-804

Heilind Number:EDA833-076-558-804
Manufacturer:EDAC
Manufacturer Number:833-076-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek Green design, this connector ensures secure and reliable connectivity with two rows of 76 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and efficient power transmission at an amperage of 3A. The right angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise PCB requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.