833-076-558-812

Heilind Number:EDA833-076-558-812
Manufacturer:EDAC
Manufacturer Number:833-076-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green hue, making it easy to identify amidst intricate circuitry. With a robust amperage rating of 3 A, it ensures seamless power transmission for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers versatile compatibility for a variety of applications. With 76 positions available, you have ample room for intricate connections. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.