833-076-559-201

Heilind Number:EDA833-076-559-201
Manufacturer:EDAC
Manufacturer Number:833-076-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-201

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double row configuration and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a right-angle mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality and make seamless board-to-board connections with ease. Explore our range of PCB connectors for more essential components.