833-076-559-204

Heilind Number:EDA833-076-559-204
Manufacturer:EDAC
Manufacturer Number:833-076-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with reliability in mind, it features a vibrant Green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, it offers seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Boasting 76 positions, this connector is perfect for high-density applications. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade to this essential component for your board-to-board connections.