833-076-559-207

Heilind Number:EDA833-076-559-207
Manufacturer:EDAC
Manufacturer Number:833-076-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 3 A. Boasting a double-row design and 76 positions, this connector offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure attachment. Designed for right-angle mounting, it seamlessly integrates into your PCB assembly. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments, making it a versatile and essential component for your electronic projects. Explore its capabilities today and elevate your connectivity solutions.