833-076-559-802

Heilind Number:EDA833-076-559-802
Manufacturer:EDAC
Manufacturer Number:833-076-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. This durable connector, with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various applications. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connectivity. With 76 positions available, it offers ample room for your circuitry needs. Designed for right-angle mounting, it allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.