833-076-559-807

Heilind Number:EDA833-076-559-807
Manufacturer:EDAC
Manufacturer Number:833-076-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 76 positions each, this connector ensures reliable power and data transmission. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Plus, its Right Angle mount orientation offers flexibility in installation. Upgrade your tech setup with this essential component.