833-076-559-808

Heilind Number:EDA833-076-559-808
Manufacturer:EDAC
Manufacturer Number:833-076-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. Featuring two rows of 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission while the Right Angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your electronic projects. Elevate your connectivity game with this essential component.