833-076-560-201

Heilind Number:EDA833-076-560-201
Manufacturer:EDAC
Manufacturer Number:833-076-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-560-201

Detailed Description

Enhance your PCB connections with this meticulously designed Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color but also boasts exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This connector with two rows and 76 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it ensures precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.