833-076-560-202

Heilind Number:EDA833-076-560-202
Manufacturer:EDAC
Manufacturer Number:833-076-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. With a 3 A amperage rating, this connector is suitable for demanding applications. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections. With 76 positions available, it offers ample room for your PCB needs. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance. Whether you're a professional or DIY enthusiast, this product is a must-have in your toolkit. Explore our range of PCB connectors for more options to suit your specific requirements.