833-076-560-212

Heilind Number:EDA833-076-560-212
Manufacturer:EDAC
Manufacturer Number:833-076-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-560-212

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a 3A amperage rating, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. With 76 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Trust in this connector to deliver consistent and secure connections in your projects.