833-076-560-803

Heilind Number:EDA833-076-560-803
Manufacturer:EDAC
Manufacturer Number:833-076-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-560-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, it features 76 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester in a striking green hue, ensures robust performance even in challenging environments. Each contact is meticulously engineered from Copper Alloy, guaranteeing efficient power delivery with a low amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your assembly needs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it ideal for diverse applications. Trust in this high-quality connector for seamless and reliable board-level connections.