833-076-560-812

Heilind Number:EDA833-076-560-812
Manufacturer:EDAC
Manufacturer Number:833-076-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-machined Copper Alloy contacts. With two rows of 76 positions each, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure reliable signal transmission, while the straight mount orientation simplifies installation. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for professional and DIY projects alike.