833-078-520-207

Heilind Number:EDA833-078-520-207
Manufacturer:EDAC
Manufacturer Number:833-078-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of visual appeal but also ensures reliable power delivery, with an amperage rating of 3 A. The robust housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety in operation. With two rows of copper alloy contacts, offering a total of 78 positions, this connector facilitates seamless data transmission. Its .156-inch pitch and .2-inch row spacing enable precise mating with compatible components. Designed for straight mounting orientation, it guarantees a secure fit within your setup. Operating smoothly in temperature extremes ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.