833-078-520-212

Heilind Number:EDA833-078-520-212
Manufacturer:EDAC
Manufacturer Number:833-078-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless data transfer at a fast pace. The .156-inch pitch and .2-inch row spacing provide optimal alignment on your circuit board. Boasting a total of 78 positions, it accommodates multiple connections with ease. Suitable for straight mounting, this connector guarantees a secure fit. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component for your electronic projects.