833-078-520-803

Heilind Number:EDA833-078-520-803
Manufacturer:EDAC
Manufacturer Number:833-078-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a vibrant green hue, ensuring easy identification amidst intricate circuitry. With a robust amperage rating of 3 A, it guarantees reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and flame-retardant properties, ensuring safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections between circuit boards. With a generous 78 positions, it accommodates complex PCB layouts with ease. Its straight mount orientation allows for straightforward installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity game with this essential component.