833-078-520-807

Heilind Number:EDA833-078-520-807
Manufacturer:EDAC
Manufacturer Number:833-078-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-520-807

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a maximum amperage of 3 A and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it ensures secure and efficient board-to-board connectivity. The straight mount orientation and 78 available positions offer versatility in installation, while its operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.