833-078-520-808

Heilind Number:EDA833-078-520-808
Manufacturer:EDAC
Manufacturer Number:833-078-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this green connector features a dual-row configuration with 78 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing provides durability, while the copper alloy contacts offer reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, guaranteeing a secure and stable connection. Trust in this essential component for optimal performance in your PCB assemblies.