833-078-521-202

Heilind Number:EDA833-078-521-202
Manufacturer:EDAC
Manufacturer Number:833-078-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color for easy identification. Boasting a 3A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With two rows of contacts made from Copper Alloy, it offers optimal signal conductivity. The .156-inch pitch and .2-inch row spacing accommodate various PCB layouts, with 78 positions available for comprehensive connectivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. A vital component in any electronics assembly, this Card Edge Connector is a must-have for seamless board-to-board connections.