833-078-521-207

Heilind Number:EDA833-078-521-207
Manufacturer:EDAC
Manufacturer Number:833-078-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Boasting a vibrant green color, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and a total of 78 copper alloy contacts, it offers high-speed signal transmission at a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs efficiently.