833-078-521-208

Heilind Number:EDA833-078-521-208
Manufacturer:EDAC
Manufacturer Number:833-078-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-521-208

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a 3A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Boasting two rows and 78 positions with a .156-inch pitch and .2-inch row spacing, it offers ample room for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for a range of projects, this connector is a vital component for any electronics enthusiast or professional. Elevate your PCB connectivity with this essential component.