833-078-521-212

Heilind Number:EDA833-078-521-212
Manufacturer:EDAC
Manufacturer Number:833-078-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-521-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. With a robust amperage rating of 3A, it ensures reliable power transmission in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers superior protection. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless signal transfer. With a generous 78 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it's perfect for board-to-board PCB setups. Operable in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your connectivity with this essential component.