833-078-521-807

Heilind Number:EDA833-078-521-807
Manufacturer:EDAC
Manufacturer Number:833-078-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 78 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees reliable power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing ensure easy and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Choose this Straight mount orientation connector for optimal performance in your electronic projects.