833-078-521-808

Heilind Number:EDA833-078-521-808
Manufacturer:EDAC
Manufacturer Number:833-078-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-521-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches, guarantee secure and efficient connections. Boasting 78 positions, this connector offers ample space for your components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various application environments. Trust in this essential component for seamless board-to-board connectivity in your electronic designs. Upgrade to our Card Edge Connector today.