833-078-523-803

Heilind Number:EDA833-078-523-803
Manufacturer:EDAC
Manufacturer Number:833-078-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-523-803

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. Its two rows of copper alloy contacts offer excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With a total of 78 positions, it's perfect for complex circuitry setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your PCBs with this essential component today.