833-078-524-212

Heilind Number:EDA833-078-524-212
Manufacturer:EDAC
Manufacturer Number:833-078-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-524-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The connector boasts two rows, accommodating a total of 78 positions with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.