833-078-524-803

Heilind Number:EDA833-078-524-803
Manufacturer:EDAC
Manufacturer Number:833-078-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-524-803

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. Offering a total of 78 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for various environments. Elevate your board-to-board connections with this essential component.