833-078-524-808

Heilind Number:EDA833-078-524-808
Manufacturer:EDAC
Manufacturer Number:833-078-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-524-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a dual-row layout with 78 positions, ensuring seamless integration into your setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. With a current rating of 3A and copper alloy contacts, it offers optimal conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.