833-078-540-803

Heilind Number:EDA833-078-540-803
Manufacturer:EDAC
Manufacturer Number:833-078-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and seventy-eight positions, this connector offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Choose this Straight-mount orientation connector for seamless integration in your system setup. Elevate your connectivity game with this essential component.