833-078-540-808

Heilind Number:EDA833-078-540-808
Manufacturer:EDAC
Manufacturer Number:833-078-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-540-808

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, with 78 positions available for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for demanding environments. Its straight mount orientation simplifies installation, making it a must-have in the realm of PCB connectors. Elevate your connectivity game with this essential component.