833-078-541-203

Heilind Number:EDA833-078-541-203
Manufacturer:EDAC
Manufacturer Number:833-078-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue that stands out in any assembly. Crafted with precision, this connector offers a reliable amperage of 3A, making it suitable for a variety of electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With two rows and 78 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration on your circuit board. Designed for straight mount orientation, it simplifies installation and maintenance processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.