833-078-541-204

Heilind Number:EDA833-078-541-204
Manufacturer:EDAC
Manufacturer Number:833-078-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-541-204

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek green design, it boasts a high amperage capacity of 3A, making it ideal for power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and 78 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore seamless integration with our range of quality connectors.