833-078-541-208

Heilind Number:EDA833-078-541-208
Manufacturer:EDAC
Manufacturer Number:833-078-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also ensures secure attachment with its UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it offers reliable power transmission for your devices. Boasting two rows of copper alloy contacts and a .156-inch pitch, it facilitates efficient signal transfer across 78 positions. The straight mount orientation and .2-inch row spacing allow for seamless integration, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your connectivity solutions with this essential component.