833-078-542-212

Heilind Number:EDA833-078-542-212
Manufacturer:EDAC
Manufacturer Number:833-078-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-542-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of connectors to find the perfect solution for your needs.