833-078-542-803

Heilind Number:EDA833-078-542-803
Manufacturer:EDAC
Manufacturer Number:833-078-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-542-803

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows of Copper Alloy contacts, it ensures secure and efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, offering 78 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Perfect for various applications, it belongs to our extensive range of quality connectors, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential Board To Board PCB Connector.