833-078-542-812

Heilind Number:EDA833-078-542-812
Manufacturer:EDAC
Manufacturer Number:833-078-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-542-812

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Designed for efficient board-to-board connections, it features a vibrant green color for easy identification. With a 3 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The connector boasts a dual-row configuration with 78 positions, all crafted from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for use in PCB assemblies, this connector is a vital component for seamless electronic connectivity.