833-078-544-807

Heilind Number:EDA833-078-544-807
Manufacturer:EDAC
Manufacturer Number:833-078-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-544-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The dual-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient signal transmission. Boasting 78 positions and a current rating of 3A, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Upgrade your board-to-board connections with this essential component.