833-078-555-207

Heilind Number:EDA833-078-555-207
Manufacturer:EDAC
Manufacturer Number:833-078-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in various environments. With a double row configuration, 78 positions, and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and standardized row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Elevate your PCB design with this essential connector.