833-078-555-807

Heilind Number:EDA833-078-555-807
Manufacturer:EDAC
Manufacturer Number:833-078-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a vibrant green hue that stands out in any setup. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. Featuring two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it offers seamless interconnection for up to 78 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for professional electronics projects, this Card Edge Connector guarantees efficient board-to-board connectivity, making it a must-have in any engineer's toolkit.