833-078-556-201

Heilind Number:EDA833-078-556-201
Manufacturer:EDAC
Manufacturer Number:833-078-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for peak performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contact points made of Copper Alloy, it offers seamless data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 78 positions available for versatile setups. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Explore our range of Products for more cutting-edge connectors.